SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 120 Grade, 120 Grit 100 Per Pack
- RS Stock No.:
- 666-660
- Mfr. Part No.:
- KDA6T-150-120CO
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.29 |
*price indicative
- RS Stock No.:
- 666-660
- Mfr. Part No.:
- KDA6T-150-120CO
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Backing Material | Velcro | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Grade | 120 | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDA6T | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Backing Material Velcro | ||
Sub Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Grade 120 | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDA6T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 6 Hole corundum stripping abrasive disc delivers powerful and precise sanding performance. MADE with high-quality brown corundum and a semi-open structure, it ensures effective surface finishing while reducing clogging. designed for ultra-precise sanding, this disc is Ideal for demanding applications in woodworking, metalworking, and surface preparation.
High-quality brown corundum abrasive material
Semi-open structure reduces clogging during sanding
Provides ultra-precise and powerful sanding results
Suitable for wood, metal, and surface preparation tasks
Related links
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, P120 Grit
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grit
