SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 60 Grade, 60 Grit 100 Per Pack

Image representative of range

Subtotal (1 unit)*

£83.29

(exc. VAT)

£99.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.29

*price indicative

RS Stock No.:
666-658
Mfr. Part No.:
KDA6T-150-60CO
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Backing Material

Velcro

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

60

Grade

60

Quantity Per Package

100Per Pack

Standards/Approvals

ISO 9001

Series

KDA6T

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage 6 Hole corundum stripping abrasive disc delivers powerful and precise sanding performance. MADE with high-quality brown corundum and a semi-open structure, it ensures effective surface finishing while reducing clogging. designed for ultra-precise sanding, this disc is Ideal for demanding applications in woodworking, metalworking, and surface preparation.

High-quality brown corundum abrasive material

Semi-open structure reduces clogging during sanding

Provides ultra-precise and powerful sanding results

Suitable for wood, metal, and surface preparation tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy