Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-590
- Mfr. Part No.:
- UF4950
- Brand:
- Noga
Subtotal (1 unit)*
£84.72
(exc. VAT)
£101.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.72 |
*price indicative
- RS Stock No.:
- 799-590
- Mfr. Part No.:
- UF4950
- Brand:
- Noga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precise finishing tasks, particularly in tight or recessed areas. Its high bending strength and Ability to operate at 12,000 RPM make it Ideal for achieving consistent results without the risk of filament breakage.
Designed for use with hand-held rotary tools and CNC machines
Provides precise finishing, especially in confined spaces
Features high bending strength, ensuring reliability at high RPMs
Suitable for various applications where conventional brushes may fall short
Related links
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Chemical Resistant Anti-fatigue Mats
- Callipers Calipers
