Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-588
- Mfr. Part No.:
- UF4750
- Brand:
- Noga
Subtotal (1 unit)*
£71.39
(exc. VAT)
£85.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.39 |
*price indicative
- RS Stock No.:
- 799-588
- Mfr. Part No.:
- UF4750
- Brand:
- Noga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for effective surface finishing and deburring. Utilising Advanced ceramic fibres, it ensures precise polishing, catering to both general manufacturing and specific requirements in various high-precision industries.
3-in-1 functionality combining deburring, polishing, and finishing
Continuous performance under high RPM, offering durability
Flexible bristles adapt to complex shapes and tight spaces
Available in a wide range of grit sizes from #150 to #6000
Related links
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Blue Light Switch Covers
- Anti-magnetic Tweezers
