Noga Fibre Fibre Brush Stick, 3 mm Diameter

Subtotal (1 unit)*

£71.39

(exc. VAT)

£85.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.39

*price indicative

RS Stock No.:
799-579
Mfr. Part No.:
UF3830
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Bristle Material

Fibre

Product Type

Fibre Brush

Suitable For

Polishing

Diameter

3mm

Fixing Type

Stick

Maximum Safe Speed

12000m/s

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga point type brush is designed for precision work in intricate areas, perfect for removing cutter marks and finishing parts with small or narrow features, ensuring superior surface quality across various applications.

Suitable for use in CNC machines, robots, or hand-held rotary tools

Offers precision polishing in hard-to-reach areas with high bending strength

Maintains strong polishing power at high speeds, enhancing operational efficiency

Available in multiple grits tailored for diverse material processing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy