Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-549
- Mfr. Part No.:
- UF3120
- Brand:
- Noga
Subtotal (1 unit)*
£45.56
(exc. VAT)
£54.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £45.56 |
*price indicative
- RS Stock No.:
- 799-549
- Mfr. Part No.:
- UF3120
- Brand:
- Noga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga polishing brush delivers precision polishing for small or intricate areas, efficiently removing cutter marks and enhancing surface finishes. It is compatible with CNC machines and robotic arms for seamless integration into automated operations.
3-in-1 functionality combines deburring, polishing, and finishing
High bending strength ensures performance under high RPM conditions
Outstanding surface finishes reduce polishing scratches significantly
Available in multiple grit sizes to suit various materials and applications
