Noga Fibre Fibre Brush Stick, 5 mm Diameter

Subtotal (1 unit)*

£68.33

(exc. VAT)

£82.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.33

*price indicative

RS Stock No.:
799-585
Mfr. Part No.:
UF4550
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Fibre Brush

Bristle Material

Fibre

Suitable For

Polishing

Diameter

5mm

Fixing Type

Stick

Maximum Safe Speed

12000m/s

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga brush is designed for precise finishing tasks. This efficient tool ensures effective deburring and polishing, particularly in hard-to-reach areas, making it suitable for various applications in manufacturing environments.

Constructed for high bending strength, maintaining performance even under demanding RPM conditions

Ensures a consistent surface finish with reduced polishing scratches compared to conventional materials

Compatible with hand-held rotary tools and CNC machines for versatile usage

Designed for efficient automation, facilitating seamless integration into Advanced manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy