Varta 56813 NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS Stock No.:
- 765-681
- Mfr. Part No.:
- 56813101404
- Brand:
- Varta
Subtotal (1 pack of 4 units)*
£8.63
(exc. VAT)
£10.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 50 unit(s) shipping from 20 November 2026
- Plus 40 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.63 | £2.158 |
*price indicative
- RS Stock No.:
- 765-681
- Mfr. Part No.:
- 56813101404
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Capacity | 800mAh | |
| Product Type | Rechargeable AAA Battery | |
| Series | 56813 | |
| Nominal Voltage | 1.2V | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| IEC Code | HR03 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Battery Size | AAA | |
| Height | 44.5mm | |
| Standards/Approvals | IEC 60086-2 | |
| Diameter | 10.5mm | |
| Weight | 13g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Capacity 800mAh | ||
Product Type Rechargeable AAA Battery | ||
Series 56813 | ||
Nominal Voltage 1.2V | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
IEC Code HR03 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Battery Size AAA | ||
Height 44.5mm | ||
Standards/Approvals IEC 60086-2 | ||
Diameter 10.5mm | ||
Weight 13g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Sealed Rechargeable Ni-MH AAA Cell is engineered to deliver reliable power for your devices while being environmentally friendly. This cylindrical battery boasts a nominal voltage of 1.2 V and a rated capacity of 800 mAh, ensuring efficient and long-lasting performance for various applications. With a robust design crafted from 21% recycled materials, it not only supports sustainability but also meets the demands of frequent use. The cell features multiple charge conditions, making it versatile for standard, fast, and trickle charging. Designed for optimal functionality, it performs well across a temperature range Ideal for both storage and operation, ensuring that you can Trust it in various environments.
Sealed design enhances safety and prevents leakage
Nominal voltage of 1.2 V supports a wide range of devices
Rated capacity of 800 mAh delivers dependable energy
Low internal resistance ensures efficient energy transfer during high-demand situations
Supports fast charging with a rate of 800 mA (-dV) for quick recharges
Charge retention capability allows for 70% of initial capacity even after a year of storage at 20 ºC
Composed of 21% recycled materials, promoting eco-conscious usage
Dimensions include a diameter of 10.5 mm and a height of 44.5 mm, making it Compact for various applications
Recommended temperature ranges allow for stable performance in differing environments
Related links
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Duracell Duracell Recharge Ultra NiMH Rechargeable AAA Battery 1.2 V
- Varta 5703 NiMH Rechargeable AAA Battery 1.2 V
- RS PRO Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Energizer Extreme Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Ansmann Ansmann MaxE Nickel Metal Hydride Rechargeable AAA Battery 1.2 V
- Ansmann Nickel Metal Hydride Rechargeable AAA Battery 1.2 V


