Varta 5703 NiMH Rechargeable AAA Battery, 1000 mAh, 1.2 V
- RS Stock No.:
- 765-686
- Mfr. Part No.:
- 5703301404
- Brand:
- Varta
Subtotal (1 pack of 4 units)*
£14.60
(exc. VAT)
£17.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 20 November 2026
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.60 | £3.65 |
*price indicative
- RS Stock No.:
- 765-686
- Mfr. Part No.:
- 5703301404
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Capacity | 1000mAh | |
| Product Type | Rechargeable AAA Battery | |
| Series | 5703 | |
| Nominal Voltage | 1.2V | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Minimum Operating Temperature | 0°C | |
| IEC Code | HR03 | |
| Maximum Operating Temperature | 50°C | |
| Battery Size | AAA | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Standards/Approvals | IEC 60086-2 | |
| Weight | 14g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Capacity 1000mAh | ||
Product Type Rechargeable AAA Battery | ||
Series 5703 | ||
Nominal Voltage 1.2V | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Minimum Operating Temperature 0°C | ||
IEC Code HR03 | ||
Maximum Operating Temperature 50°C | ||
Battery Size AAA | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Standards/Approvals IEC 60086-2 | ||
Weight 14g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta sealed rechargeable Ni-MH cylindrical cell is designed for versatile power applications, ensuring reliable performance with a nominal voltage of 1.2 V. Engineered as a ready-to-use solution, this battery boasts a rated capacity of 1000 mAh, making it Ideal for high-drain devices. With exceptional charge retention, this battery maintains 65% of its initial capacity after a year of storage at 20 ºC, ensuring long-lasting functionality. The cell maintains low internal resistance for optimum efficiency during operation and supports a maximum continuous discharge current of 2.0 A, catering to the needs of demanding electronic devices. Its Compact size and reliable ratings offer a perfect balance between performance and usability, representing a solid choice for a variety of applications.
Sealed design minimizes leakage, enhancing safety and longevity
Low internal resistance ensures efficient power delivery
Exceptional charge retention provides reliability for long-term use
Compact dimensions fit a wide range of devices
Supports various charge conditions, including standard, fast, and trickle charge
Versatile temperature tolerance, suitable for diverse operating environments
Robust discharge characteristics cater to high-drain applications
Related links
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
- Varta 56813 NiMH Rechargeable AAA Battery 1.2 V
- Duracell NiMH Rechargeable AAA Battery 1.2 V
- Energizer Universal NiMH Rechargeable AAA Battery 1.2 V
- Panasonic NiMH Rechargeable AAA Battery 1.2 V
- Energizer NiMH Rechargeable AAA Battery 1.2 V
- Gp Batteries GP Recyko NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V


