Varta 56703 NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V

Subtotal (1 unit)*

£22.89

(exc. VAT)

£27.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.89

*price indicative

RS Stock No.:
765-688
Mfr. Part No.:
56703101111
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Battery Capacity

800mAh

Product Type

Rechargeable AAA Battery

Series

56703

Nominal Voltage

1.2V

Chemistry

NiMH

Number of Batteries

1

Maximum Operating Temperature

50°C

IEC Code

HR03

Minimum Operating Temperature

0°C

Battery Size

AAA

Standards/Approvals

IEC 60086-2

Diameter

10.5mm

Weight

13g

Height

44.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Sealed Rechargeable Ni-MH AAA Cell is engineered for reliable and long-lasting power, making it the Ideal choice for a variety of devices. With a nominal voltage of 1.2 V and a rated capacity of 800 mAh, this battery ensures consistent performance whether at home or on the go. The robust internal resistance of just 70 mΩ allows for efficient discharge, and the cell's exceptional charge retention guarantees that 75% of its initial capacity remains after one year of storage at room temperature. Versatile in its application, this rechargeable cell is designed to meet the demands of today's electronic devices while adhering to environmentally friendly standards.

Designed as a sealed rechargeable Ni-MH cylindrical cell for ease of use

Nominal voltage of 1.2 V optimally powers devices requiring AAA batteries

Rated capacity of 800 mAh ensures prolonged usage without frequent replacements

Low internal resistance (70 mΩ) enhances discharge efficiency for high-demand applications

Charge retention allows for 75% of capacity after one year of storage at 20 ºC

Compact dimensions with a diameter of 10.5 mm and height of 44.5 mm fit effortlessly in devices

Suitable for standard charge conditions of 80 mA over 16 hours for dependable performance

Fast charge capability of up to 800 mA enables Rapid energy replenishment

Wide storage temperature range (-20 ºC to 25 ºC) accommodates various climates

Manufacturer's date of issue is current, ensuring access to the latest technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy