Raise3D 1.75 mm Pink Polyamide 12 Carbon Fibre 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8375
- Mfr. Part No.:
- 1103000002
- Brand:
- Raise3D
Subtotal (1 unit)*
£154.47
(exc. VAT)
£185.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.47 |
*price indicative
- RS Stock No.:
- 266-8375
- Mfr. Part No.:
- 1103000002
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Pink | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyamide 12 Carbon Fibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Pink | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polyamide 12 Carbon Fibre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Industrial PA12 CF Support Filament
The Raise3D filament is a Industrial PA12 CF support filament. This product material is break away support material specially developed for printing process with carbon Fibre reinforced filaments. This product will help to improves the surface quality for
More cost effective
Creates a stable support structure
Proper adhesion to Interface with printed parts
Related links
- Raise3D 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyphthalamide Carbon Fibre 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
