Raise3D 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 1 kg
- RS Stock No.:
- 266-8403
- Mfr. Part No.:
- 1103310001
- Brand:
- Raise3D
Subtotal (1 unit)*
£198.62
(exc. VAT)
£238.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.62 |
*price indicative
- RS Stock No.:
- 266-8403
- Mfr. Part No.:
- 1103310001
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Composite | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyamide 12 Carbon Fibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Product Type 3D Printer Filament | ||
Material Type Composite | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polyamide 12 Carbon Fibre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Raise3D Industrial PA12 CF+ Filament 1.75mm 1kg
The Raise3D filament is a Industrial PA12 CF is a carbon Fibre reinforced composite filament based on Polyamide 612. PA612 inherits the best characteristics of both PA6 and PA12 such as toughness and less water absorption.
Higher strength to weight ratio
Better interlayer bonding quality
Better dimensional stability
Related links
- Raise3D 1.75 mm Pink Polyamide 12 Carbon Fibre 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black Polyphthalamide Carbon Fibre 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- Raise3D 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Natural ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Grey ABS 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Transparent Polycarbonate 3D Printer Filament, 1 kg
