BCN3D 2.85 mm Black PET-G 3D Printer Filament, 700 g
- RS Stock No.:
- 222-2126
- Mfr. Part No.:
- 3603130001
- Brand:
- BCN3D
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.62
(exc. VAT)
£78.74
(inc. VAT)
- RS Stock No.:
- 222-2126
- Mfr. Part No.:
- 3603130001
- Brand:
- BCN3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyamide | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 700g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 180°C | |
| Printing Minimum Temperature | 150°C | |
| Standards/Approvals | ISO 178, ISO 527, ISO 179-2, ISO 75-2, ISO 1183-1, ISO 180, ISO 11357-3, ISO 11357-2 | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Product Type 3D Printer Filament | ||
Material Type Polyamide | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 700g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 180°C | ||
Printing Minimum Temperature 150°C | ||
Standards/Approvals ISO 178, ISO 527, ISO 179-2, ISO 75-2, ISO 1183-1, ISO 180, ISO 11357-3, ISO 11357-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
PET CF15 is a Carbon Fiber reinforced PET which has precisely tuned material pro-
perties, for a wide range of technical applications. The filament is very strong and
stiff and has high heat resistance. With its high dimensional stability and low abra-
siveness, the filament offers an easy to print experience which allows direct printing
on glass or a PEI sheet. It is compatible with HiPS for breakaway support and water
soluble support and has an excellent surface finish.
Ultrafuse PET CF15 filament should be stored at 15 - 25°C in its originally sealed pac-
kage in a clean and dry environment. If the recommended storage conditions are
observed the products will have a minimum shelf life of 12 months.
Related links
- BCN3D
- BCN3D 2.85mm Black ABS 3D Printer Filament, 2.5kg
- BCN3D 2.85 mm Natural ABS 3D Printer Filament, 750 g
- BCN3D 2.85mm White PET-G 3D Printer Filament, 750g
- BCN3D 2.85mm Black PP GF30 3D Printer Filament, 700g
- BCN3D 2.85 mm White Polylactic Acid 3D Printer Filament, 750 g
- BCN3D 2.85 mm Black Polylactic Acid 3D Printer Filament, 750 g
- BCN3D 2.85mm Blue PLA 3D Printer Filament, 750g

