RS PRO 1.75 mm White FLEX 30D 3D Printing Material, 1 kg

Subtotal (1 unit)*

£84.00

(exc. VAT)

£100.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.00

*price indicative

RS Stock No.:
841-915
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printing Material

Material Type

Thermoplastic Elastomer

Printing Technology

3D Printing

Machine Specific

No

Colour

White

For Use With

Stretchable Prints

Weight

1kg

Diameter

1.75mm

Printing Material

FLEX 30D

Printing Maximum Temperature

220°C

Printing Minimum Temperature

200°C

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Flexible filament is designed for projects requiring soft and rubber-like performance. It is suitable for crafting parts that endure bending and stretching while providing reliable operation across a broad temperature range.

Very soft and flexible, Ideal for rubber-like prints

Resistant to crushing, bending, and deformation

High impact resistance at low temperatures

Excellent thermal and chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy