RS PRO 1.75 mm Yellow FLEX 30D 3D Printing Material, 1 kg

Subtotal (1 unit)*

£84.00

(exc. VAT)

£100.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.00

*price indicative

RS Stock No.:
841-916
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printing Material

Material Type

Thermoplastic Elastomer

Printing Technology

3D Printing

Machine Specific

No

Colour

Yellow

For Use With

Stretchable Prints

Weight

1kg

Diameter

1.75mm

Printing Material

FLEX 30D

Printing Minimum Temperature

200°C

Printing Maximum Temperature

220°C

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Flexible filament offers exceptional rubber-like performance, making it Ideal for projects demanding high flexibility and resilience. This product excels in environments with varying temperatures while maintaining its integrity across extensive uses.

Very soft and flexible, Ideal for rubber-like applications

Resistant to crushing, bending, and deformation with high impact resistance

Good thermal, chemical, and abrasion resistance enhances durability

Operates reliably across a wide temperature range of 200 to 220˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy