RS PRO 1.75 mm Pink FLEX 30D 3D Printing Material, 1 kg
- RS Stock No.:
- 841-913
- Brand:
- RS PRO
Subtotal (1 unit)*
£84.00
(exc. VAT)
£100.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.00 |
*price indicative
- RS Stock No.:
- 841-913
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printing Material | |
| Material Type | Thermoplastic Elastomer | |
| Printing Technology | 3D Printing | |
| Machine Specific | No | |
| Colour | Pink | |
| For Use With | Stretchable Prints | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 30D | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printing Material | ||
Material Type Thermoplastic Elastomer | ||
Printing Technology 3D Printing | ||
Machine Specific No | ||
Colour Pink | ||
For Use With Stretchable Prints | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material FLEX 30D | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Flexible filament is designed for projects requiring soft and rubber-like performance. It is suitable for crafting parts that endure bending and stretching while providing reliable operation across a broad temperature range.
Very soft and flexible material with a Shore hardness of 30D
Excellent resistance to bending, crushing, and deformation in low temperatures
Good thermal, chemical, and abrasion resistance for durability
Suitable for use with common desktop 3D printers effectively
