Schneider Electric Isolator Switches RS
Take a look at our Schneider Electric Isolator Switches range, available for next day delivery.
Switch disconnectors are an electrical protective device used to cut off the power supply to isolated areas of a circuit, these switches can be fused or non-fused. Fused switches are used to break a circuit while the non-fused switches are used to disconnect a circuit by using a rotary switch which breaks the circuit with a rotating lever, non-fused switches can also be reset without a replacement fuse. A knife blade can be used to break a circuit by lifting a lever within the device to disconnect.
Related links
- Isolator Switches
- Switch Disconnectors & Components
- Schneider Electric 4P Pole Switch Disconnector - 160A Maximum Current, IP40
- Schneider Electric 4 Pole Fixed Isolator Switch - 40A Maximum...
- Schneider Electric 2P Pole DIN Rail Isolator Switch - 100A Maximum...
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 80A...
- Schneider Electric 4 Pole Isolator Switch - 400A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 250A Maximum Current