ATtiny85
The ATtiny85 is an 8 bit AVR microcontroller manufactured by Microchip and its design is based on RISC architecture. The ATtiny85 is a very popular microcontroller due to its small compact size, flexibility and low cost making the ATtiny chip ideal for projects which require simple programming. ATtiny85 can also be programmed with an Arduino, has a low power consumption with the voltage range 2.7V to 5.5V and is available in various packages such as SOIC-8 and DIP.
The ATtiny85 microcontroller has 8 pins which are assigned with multiple functions. These pins are used to connect external components to the microcontroller, either inputs like sensors, buttons or serial connections, or outputs like LEDs, motors and buzzers. The chip has three built in memories:
- Flash memory
- EEPROM
- SRAM
- 32 general purpose registers
ATtiny85 Typical Applications
This compact microcontroller can be used in applications where small sized embedded chips are required. They can be found in hand held devices where no more than two sensors are required. The ATtiny85 is often used by hobbyists and engineers for small projects where the required number of I/O pins is very low (ATtiny85 has only six I/O pins) and the speed is not a big issue.
Popular Searches
- MSP430
- Devices Microcontrollers
- PIC Microcontrollers
- Bridgetek Microcontrollers
- Infineon Microcontrollers
- Microchip Microcontrollers
- Microcontrollers Raspberry Pi
- NXP Microcontrollers
- Silicon Labs Microcontrollers
- STMicroelectronics Microcontrollers
- Texas Instruments Microcontrollers
- Zilog Microcontrollers
- PIC Microcontroller
- STM32
- SAMD21
- ATmega Microcontrollers
- ATtiny84
- AVR Microcontrollers
Related links
- Microcontrollers
- Microprocessors
- STMicroelectronics STM32C011F4P6, 32bit ARM 32-bit Cortex-M0...
- STMicroelectronics STM32C031F4P6, 32bit ARM 32-bit Cortex-M0...
- Microchip AVR32DD32-E/PT, 8bit 8 bit MCU Microcontroller, AVR,...
- STMicroelectronics STM32C031G4U6, 32bit ARM 32-bit Cortex-M0...
- STMicroelectronics STM32C011F4U6TR, 32bit ARM 32-bit Cortex-M0...
- STMicroelectronics STM32C031K4T6, 32bit ARM 32-bit Cortex-M0...