Disposable Gloves | Nitrile and Vinyl Gloves | RS
Login / Register to access your benefits
Recently searched

    Disposable Gloves

    Disposable Gloves

    Disposable gloves are hand coverings used as personal protective equipment to protect personnel and prevent contamination. They are particularly useful for applications that demand stringent sanitation practises, as they can be disposed of and replaced after contact with contaminants. Disposable gloves can additionally be manufactured using materials specialised for chemical resistance. For those who work in an environment which involves unusually frequent chemical exposure, they can be greatly helpful. Importantly, disposable gloves are flexible and allow for complete dexterity.

    Choose reliable gloves from suppliers such as Ansell, Uniglove, Honeywell, Kimberly Clark and Reldeen, available in multiple colours and sizes, and in powered and powder-free options. A varied selection of our own, high quality RS Pro disposable gloves are also available to choose from. Explore our guide to disposable gloves here.

    Disposable gloves as workwear

    Disposable gloves are utilised in numerous industries:* Engineers calibrating components use gloves to avoid contaminating exposed circuitry with residue from the hands. Anti-static gloves can also prevent a static charge from damaging components.

    • Mechanics favour nitrile disposable gloves for their resistance to chemicals and their durability when using machinery.
    • Medical practitioners rely on medical gloves to ensure infectious fluids do not pass from patient to patient, or from practitioner to patient. Surgeons maintain sterile conditions during surgery by using and routinely replacing gloves.
    • Using food-safe gloves for food preparation prevents contamination by potential allergens or hazardous microbes. Many food professionals work with strict hygiene and safety guidelines, making disposable food-safe gloves crucial.
    • Tattoo artists and beauty technicians will commonly use disposable gloves, in order to follow the best hygiene procedures and ensure the tattoo, piercing or design job is completed safely, avoiding contamination.

    Latex, nitrile, or vinyl gloves?

    Disposable gloves are manufactured using a selection of different synthetic rubbers. These different materials offer varying properties, subsequently, the material of a glove is an important choice that requires consideration of its intended use.

    Latex disposable gloves

    Latex offers impressive flexibility and dexterity in a durable glove that demonstrates good tensile strength, which protects against punctures and tears. Latex gloves offer a high degree of protection against a broad range of hazards, including chemical and biohazards. Latex is generally comfortable, although, it can cause an allergic reaction in those with a latex allergy or sensitivity.

    Nitrile disposable gloves

    Nitrile similarly offers excellent durability and additionally features superior resistance to chemicals, acids & oils. Nitrile is latex-free, meaning it is tolerated by those with allergies to latex and is a viable alternative. They are also powder free, reducing the risk of allergens and complications with messy powder.

    Vinyl disposable gloves

    Vinyl is a comfortable option that is suitable for those with a latex allergy or sensitivity, as they are latex-free. Vinyl gloves are anti-static, making them perfect for working with wires and cords and protect against chaffing. They are also cost-effective and flexible. Vinyl does not have the same durability as latex and nitrile and is subsequently not advised for applications requiring puncture resistance.

    Neoprene disposable gloves

    Neoprene gloves protect against a wide range of oils, acids, caustics and solvents. Neoprene offers less resistance to punctures, cuts and abrasions than nitrile or natural rubber, but are highly suitable for handling slippery or wet materials safely.

    546 Products showing for Disposable Gloves

    Skytec
    Food Safe
    M
    Nitrile
    Black
    Chemical Resistant, Powder Free
    EN374-1:2016 TYPE B KOPT, EN374-5:2016
    Powder-Free
    100
    TX924
    Unigloves
    Food Safe
    M
    Nitrile
    Blue
    Minimal Risk
    EN1186
    Powder-Free
    100
    GS021*
    Uvex
    -
    L
    Nitrile
    Blue
    Chemical Resistant
    EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016
    Powder-Free
    1
    u-fit strong N2000
    Ansell
    Food Safe
    8.5-9, Large
    Nitrile
    Blue
    Powder Free
    EN374-1, EN374-5
    Powder-Free
    100
    92-670
    Unigloves
    -
    9, Large
    Latex
    Natural
    Medical
    EN374, EN455
    Powder-Free
    100
    Unicare Soft
    Ansell
    Food Safe,Anti-Static
    9.5-10, XL
    Nitrile
    Purple
    Powder Free
    EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889
    Powder-Free
    100
    93-843
    Traffi
    -
    L
    Nitrile
    Blue
    Medical
    EN455
    -
    100
    -
    Unigloves
    Food Safe
    L
    Nitrile
    Blue
    Chemical Resistant, Medical
    EN374, EN455
    Powder-Free
    100
    GP0***
    Delta Plus
    Food Safe
    7.5, Medium
    Nitrile
    Blue
    Chemical Resistant
    EN374-2, EN374-3, EN420
    Powder-Free
    100
    -
    Ansell
    Food Safe
    7.5-8, Medium
    Nitrile
    Blue
    Powder Free
    EN374-1, EN374-5
    Powder-Free
    100
    92-670
    Skytec
    Food Safe
    M
    Nitrile
    Blue
    Chemical Resistant, Medical, Powder Free
    EN374-1:2016, TYPE B KPT, EN374-5:2016, EN455
    Powder-Free
    100
    TX428
    Unigloves
    Food Safe
    -
    Nitrile
    Blue
    Minimal Risk
    EN1186
    Powder-Free
    100
    GS021*
    Skytec
    Food Safe
    XXL
    Nitrile
    Black
    Chemical Resistant, Powder Free
    EN374-1:2016 TYPE B KOPT, EN374-5:2016
    Powder-Free
    90
    TX924
    Honeywell Safety
    Food Safe
    9
    Nitrile
    Light Blue
    Chemical Resistant
    EN374
    Powder-Free
    100
    Dermatril 740
    Skytec
    Food Safe
    XL
    Nitrile
    Orange
    Chemical Resistant, Powder Free
    EN374-1:2016 TYPE B KOPT, EN374-5:2016
    Powder-Free
    100
    TX925
    Ansell
    Food Safe,Anti-Static
    S
    Nitrile
    Purple
    Powder Free
    EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889
    Powder-Free
    100
    93-843
    Unigloves
    Food Safe
    -
    Nitrile
    Blue
    Chemical Resistant, Medical
    EN374, EN455
    Powder-Free
    100
    GP0***
    Unigloves
    Food Safe
    -
    Nitrile, Vinyl
    Blue
    Medical, Minimal Risk
    EN455
    Powder-Free
    100
    GS005*
    Traffi
    Food Safe
    L
    Nitrile
    Green
    Chemical Resistant, Grease Resistant, Oil Resistant
    -
    Powder-Free
    100
    TD04
    Uniglove
    -
    7, Small
    -
    Blue
    Medical
    -
    Powder-Free
    100
    -
    Results per page