Delta Plus VENITACTYL V1400B100 Blue Nitrile Rubber Disposable Gloves Food Safe
- RS Stock No.:
- 607-9478
- Mfr. Part No.:
- V1400B10007
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 607-9478
- Mfr. Part No.:
- V1400B10007
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | VENITACTYL V1400B100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374-2, EN374-3, EN420 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series VENITACTYL V1400B100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374-2, EN374-3, EN420 | ||
Accepted Quality Level AQL 1.5 | ||
Delta Plus Disposable Gloves
The Delta Plus blue nitrile gloves have a size of 7.5–M. These are single-use gloves for minor risks only, used generally with no danger from mechanical, chemical or thermal risks. The glove has a 24cm length and 0.10cm thickness. Each box contains 100 gloves.
Features and Benefits
Smooth surface
Ambidextrous
Accepted quality level is 1.5
Waterproof
Airtight
Flexible
Elastic
Tactility
No allergy risks
Great comfort
Precise handling
Powder-free
Applications
Precision handling
Jewel polishing
Precision assembly
Laboratory work
Community kitchens
Beauty salons
Preparation of food products
Very dirty but non-corrosive jobs
Veterinary care
Non-sterile medical examinations and care
Certifications
EN420:2003
EN374-2:2003
89/109/EEC
2002/72/EC
85/572/EEC
CE certified
Related links
- Delta Plus VENITACTYL V1400B100 Blue Nitrile Disposable Gloves Food Safe
- Delta Plus VENITACTYL Beige Powdered Polyvinyl Chloride Disposable Gloves Food Safe
- Delta Plus Blue Nitrile Disposable Gloves Food Safe
- Delta Plus Blue Nitrile Disposable Gloves Food Safe, Size L
- Delta Plus V1450B Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8/9
- RS PRO Blue Nitrile Disposable Gloves Food Safe
- Polyco Healthline Blue Nitrile Disposable Gloves Food Safe
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe
