Schaffner FN2030
Single-phase Schaffner FN2030 EMI Filters are designed to significantly reduce electromagnetic interference in AC and DC power systems. These line filters current ratings range from 1 to 30A, with voltage ratings of 250 Vac, 50/60Hz and 250 Vdc with an operating frequency of up to 400 Hz. The FN2030 AC/DC EMI Filters offer high attenuation performance and a compact chassis mount design. These Schaffner FN2030 noise filters find applications in a wide range of industries including electrical and electronic equipment, consumer goods, household appliances, medical devices, electronic data processing, office automation, datacom equipment, and various noisy environments requiring high filter performance. Schaffner offer FN2030B versions that are compliant with medical equipment standards as well as overvoltage protection (Z type) for added protection.
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2010
- Schaffner FN2020
- Schaffner FN350
- Schaffner 3 Phase Filters
- Schaffner FN3256H
- Schaffner FN3270H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2060
- Schaffner FN2070
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H