Schaffner FN2060
Schaffner FN2060 single-phase AC/DC EMI filters are designed to minimise electromagnetic interference. Their voltage ratings are 250 Vac, 50/60Hz and 250 Vdc which provides an operating frequency of up to 400 Hz. These two-stage filters are chassis mounted and range from 1 to 30 Amps and offer high attenuation of both differential and common-mode noise, ensuring reliable performance across various applications. Schaffner FN2060B meets medical equipment standards and is ideal for noisy environments.
5 of 5
Results per page
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2010
- Schaffner FN2020
- Schaffner FN2030
- Schaffner FN350
- Schaffner 3 Phase Filters
- Schaffner FN3256H
- Schaffner FN3270H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2070
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H