Schaffner FN2010
Schaffner FN2010 are general purpose ac/dc EMI filters for chassis mounting. With voltage ratings of 250 Vac, 50/60Hz and 250 Vdc that has an operating frequency of up to 400Hz. The FN2010B version is compliant with medical equipment standards. These filters feature enhanced performance and dc optimisation, providing higher attenuation in compact housing. The Schaffner FN2010 filters are standard performance single-phase power line filters that are suitable for a wide range of applications including electrical and electronic equipment, consumer goods, household appliances, medical devices, office automation, and datacom equipment.
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2020
- Schaffner FN2030
- Schaffner FN350
- Schaffner 3 Phase Filters
- Schaffner FN3256H
- Schaffner FN3270H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2060
- Schaffner FN2070
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H