Schaffner FN350
Introducing the Schaffner FN350 compact EMC/RFI filter for motor drives, designed to enhance the performance and safety of single-phase motor drive applications. With a single-phase operating voltage of 250 Vac and an operating frequency range from DC to 400 Hz, this filter provides efficient electromagnetic compatibility (EMC) and radio frequency interference (RFI) filtering. This EMC filter meets EN 55011/14/22 standards and compliance with IEC 60950, it ensures reliable operation in various industrial environments. Typical applications include single-phase motor drives, automation equipment, power supplies (SMPS), office equipment, and testing and measurement equipment.
2 of 2
Results per page
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2010
- Schaffner FN2020
- Schaffner FN2030
- Schaffner 3 Phase Filters
- Schaffner FN3256H
- Schaffner FN3270H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2060
- Schaffner FN2070
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H