Schaffner FN3270H
Schaffner FN3270H 3-Phase filters are compact EMC/RFI filters designed for industrial motor drive applications. Operating at a maximum continuous voltage of 3 x 520/300 Vac (with 480 Vac +10% possible) and a frequency range from DC to 60Hz, these filters offer attenuation performance in line with EN 61800-3/A11 standards. Their design minimises mounting space requirements in installations and cabinets, while touch-safe terminal blocks (for 10-100A) ensure safety during installation. Applications for variable speed electrical power drive systems, including industrial applications such as frequency inverters, motor drives and servo drives.
2 of 2
Results per page
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2010
- Schaffner FN2020
- Schaffner FN2030
- Schaffner FN350
- Schaffner 3 Phase Filters
- Schaffner FN3256H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2060
- Schaffner FN2070
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H