Schaffner FN3256H
Compact 3-phase filters with neutral FN3256 are designed for industrial machinery, machine tools, and process automation systems. The Schaffner FN3256 line filters offer a voltage range of 3x 520/300 Vac (with 480 Vac +10% possible) and operate within a frequency range from DC to 60Hz. Offering high attenuation performance while maintaining low leakage current levels, making them suitable for use in select medical devices. These filters adhere to the machine tool standard EN 50370-1 and enhance immunity when connected directly to the mains input.
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2010
- Schaffner FN2020
- Schaffner FN2030
- Schaffner FN350
- Schaffner 3 Phase Filters
- Schaffner FN3270H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2060
- Schaffner FN2070
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H