Electrolytic Capacitor | Aluminium Capacitor | RS
Login / Register to access your benefits
Recently searched

    Aluminium Capacitors

    Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances.

    Dependent on the nature of the Electrolyte, capacitors may also be referred to as "wet" meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors. For more information, please see our guide to Aluminium Electrolytic Capacitors.

    Types of Aluminium Capacitors

    Aluminium Electrolytic Capacitors

    Electrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types.

    Polymer Electrolytic Capacitors

    Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfarad

    Hybrid Capacitors

    Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.

    17068 Products showing for Aluminium Capacitors

    3300µF
    Aluminium Electrolytic
    63V dc
    Radial, Through Hole
    22 (Dia.) x 42mm
    42mm
    42mm
    -
    22mm
    -40°C
    105°C
    -
    -
    10mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    1.9A
    RS
    ±20%
    33µF
    Aluminium Electrolytic
    350V dc
    Axial, Through Hole
    16 (Dia.) x 36mm
    36mm
    36mm
    -
    16mm
    -25°C
    105°C
    -
    -
    -
    1000h
    -
    -
    <=0.03 CV or 4 μA @ 5 min
    Polar
    116mA
    RS
    ±20%
    4700µF
    Aluminium Electrolytic
    35V dc
    Axial, Through Hole
    22 (Dia.) x 42mm
    42mm
    42mm
    -
    22mm
    -40°C
    105°C
    -
    -
    -
    1000h
    -
    -
    <=0.02 CV or 3 μA @ 5 min
    Polar
    2.1A
    RS
    ±20%
    2200µF
    Aluminium Electrolytic
    35V dc
    Radial, Through Hole
    13 (Dia.) x 26mm
    26mm
    26mm
    -
    13mm
    -40°C
    105°C
    -
    -
    5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    1.26A
    RS
    ±20%
    10000µF
    Aluminium Electrolytic
    50V dc
    Radial, Through Hole
    25 (Dia.) x 42mm
    42mm
    42mm
    -
    25mm
    -40°C
    105°C
    -
    -
    12mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    -
    2.8A
    RS
    ±20%
    6.8µF
    Aluminium Electrolytic
    400V dc
    Radial, Through Hole
    10 (Dia.) x 12mm
    12mm
    -
    -
    10mm
    -40°C
    105°C
    -
    -
    5mm
    1000h
    -
    -
    <lt/>=0.01 CV or 3 μA @ 1 min
    -
    140mA
    -
    ±20%
    1000µF
    Aluminium Electrolytic
    25V dc
    Radial, Through Hole
    10 (Dia.) x 20mm
    20mm
    20mm
    -
    10mm
    -40°C
    105°C
    -
    -
    5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    850mA
    RS
    ±20%
    220µF
    Aluminium Electrolytic
    50V dc
    Radial, Through Hole
    10 (Dia.) x 15mm
    15mm
    15mm
    -
    10mm
    -40°C
    105°C
    -
    -
    5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    360mA
    RS
    ±20%
    10000µF
    Aluminium Electrolytic
    25V dc
    Radial, Through Hole
    22 (Dia.) x 42mm
    42mm
    42mm
    -
    22mm
    -40°C
    105°C
    -
    -
    10mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    2.2A
    RS
    ±20%
    330µF
    Aluminium Electrolytic
    25V dc
    Radial, Through Hole
    8 (Dia.) x 14mm
    14mm
    14mm
    -
    8mm
    -40°C
    105°C
    -
    -
    3.5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    352mA
    RS
    ±20%
    6800µF
    Aluminium Electrolytic
    16V dc
    Radial, Through Hole
    16 (Dia.) x 31mm
    31mm
    31mm
    -
    16mm
    -40°C
    105°C
    -
    -
    7.5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    1.8A
    RS
    ±20%
    470µF
    Aluminium Electrolytic
    35V dc
    Radial, Through Hole
    10 (Dia.) x 15mm
    15mm
    15mm
    -
    10mm
    -40°C
    105°C
    -
    -
    5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    470mA
    RS
    ±20%
    4700µF
    Aluminium Electrolytic
    63V dc
    Radial, Through Hole
    25 (Dia.) x 44mm
    44mm
    44mm
    -
    25mm
    -40°C
    105°C
    -
    -
    12mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    -
    2.2A
    RS
    ±20%
    4700µF
    Aluminium Electrolytic
    50V dc
    Radial, Through Hole
    22 (Dia.) x 42mm
    42mm
    42mm
    -
    22mm
    -40°C
    105°C
    -
    -
    10mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    2.05A
    RS
    ±20%
    1000µF
    Aluminium Electrolytic
    63V dc
    Radial, Through Hole
    16 (Dia.) x 26mm
    26mm
    26mm
    -
    16mm
    -40°C
    105°C
    -
    -
    7.5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    1.15A
    RS
    ±20%
    100µF
    Aluminium Electrolytic
    100V dc
    Axial, Through Hole
    13 (Dia.) x 22mm
    22mm
    22mm
    -
    13mm
    -40°C
    105°C
    -
    -
    -
    1000h
    -
    -
    <=0.02 CV or 3 μA @ 5 min
    Polar
    300mA
    RS
    ±20%
    47µF
    Aluminium Electrolytic
    50V dc
    Radial, Through Hole
    6.3 (Dia.) x 11mm
    11mm
    11mm
    -
    6.3mm
    -40°C
    105°C
    -
    -
    2.5mm
    1000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    120mA
    RS
    ±20%
    33µF
    Aluminium Electrolytic
    25V dc
    Radial, Through Hole
    5 (Dia.) x 11mm
    11mm
    11mm
    -
    5mm
    -40°C
    105°C
    -
    -
    2mm
    1000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    70mA
    RS
    ±20%
    2.2µF
    Aluminium Electrolytic
    50V dc
    Radial, Through Hole
    4 (Dia.) x 5mm
    5mm
    5mm
    -
    4mm
    -40°C
    105°C
    -
    -
    1.5mm
    1000h
    -
    -
    <=0.01 CV or 3 μA @ 2 min
    Polar
    10mA
    RS
    ±20%
    2200µF
    Aluminium Electrolytic
    25V dc
    Radial, Through Hole
    13 (Dia.) x 21mm
    21mm
    21mm
    -
    13mm
    -40°C
    105°C
    -
    -
    5mm
    2000h
    -
    -
    <=0.01 CV or 3 μA @ 1 min
    Polar
    1.21A
    RS
    ±20%
    Results per page