Nichicon 330μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E331MCQ1GS
- RS Stock No.:
- 222-9468
- Mfr. Part No.:
- GYC1E331MCQ1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 465 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.05 | £5.25 |
| 25 - 45 | £0.794 | £3.97 |
| 50 - 95 | £0.778 | £3.89 |
| 100 - 245 | £0.694 | £3.47 |
| 250 + | £0.666 | £3.33 |
*price indicative
- RS Stock No.:
- 222-9468
- Mfr. Part No.:
- GYC1E331MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Conductive Polymer Hybrid | |
| Dimensions | 10 (Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +135°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 10 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +135°C | ||
The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 330 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C
High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Related links
- Nichicon 330μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E331MCQ1GS
- Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYD1E271MCQ1GS
- Nichicon 220μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E221MCQ1GS
- Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYD1E151MCQ1GS
- Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E151V
- Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E101MCQ1GS
- Panasonic 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E271V
- Nichicon 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E560MCQ1GS
