Nichicon 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- RS Stock No.:
- 222-9499
- Mfr. Part No.:
- GYD1V101MCQ1GS
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-9499
- Mfr. Part No.:
- GYD1V101MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Lifetime | 4000 h | |
| Series | GYD1V | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Ripple Current | 1.4A | |
| Leakage Current | 35μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Lifetime 4000 h | ||
Series GYD1V | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 20mΩ | ||
Ripple Current 1.4A | ||
Leakage Current 35μA | ||
The Nichicon GYD series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20% and also has long life of 1000 hours at 150°C.
High Reliability, Low ESR, High ripple current.
Long life of 2000 to 4000 hours at 135°C.
Compliant to the RoHS directive.
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - GYD1V101MCQ1GS
- Nichicon 270 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- Nichicon 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- Nichicon 68 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - GYC1V470MCQ1GS
- Nichicon 270 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - GYC1V271MCQ1GS
- Nichicon 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - GYC1V151MCQ1GS
