Nichicon 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - GYC1V151MCQ1GS

Get a bulk buy discount

Add 25 more to save 28%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 175 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
5 - 20£1.03£5.15-
25 - 45£0.732£3.6628%
50 - 95£0.72£3.6030%
100 - 245£0.646£3.2337%
250 +£0.616£3.0840%

*price indicative

Packaging Options:
RS Stock No.:
222-9488
Mfr. Part No.:
GYC1V151MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

135°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Lifetime

4000 h

Leakage Current

52.5μA

Ripple Current

2.9A

Tolerance ±

20%

Series

GYC1V

Equivalent Series Resistance ESR

27mΩ

Automotive Standard

AEC-Q200

The Nichicon GYC series is a Chip type conductive polymer hybrid aluminium electrolytic capacitor which have rated capacitance of 150 μF with capacitance tolerance of ± 20% and also has long life of 2000 to 4000 hours at 135°C

High Reliability, Low ESR, High ripple current.

Long life of 2000 to 4000 hours at 135°C.

Compliant to the RoHS directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy