Glass Cartridge Fuses
Glass cartridge fuses, also known as glass tube fuses, are electrical fuses that consist of a glass tube with metal caps on both ends. They are designed to protect electrical circuits from overcurrent conditions by breaking the circuit when the current exceeds a certain level. The glass tube contains a fusible element, usually made of a metal or alloy with a low melting point.
When a fault occurs in the circuit, such as a short circuit or excessive current, the fusible element inside the glass cartridge fuse heats up due to the increased current flow. Once the current exceeds the fuse's rated value, the fusible element melts and breaks the circuit, effectively protecting the electrical equipment from damage.
Glass cartridge fuses are available in various sizes and current ratings to match different applications and voltage levels.
Applications
- Automotive
- Residential electrical systems
- Commercial and industrial electrical systems
- Electronics
- Power supplies
- HVAC systems
- Renewable energy systems
RS stocks a wide range of glass cartridge fuses from leading suppliers such as Eaton, Littelfuse, Schurter and RS PRO.
Popular Searches
- Littelfuse Cartridge Fuses
- 3.15 a fuse
- ceramic fuses
- 60 amp cartridge fuse
- 15 amp cartridge fuse
- 100a cartridge fuse
- 16 amp cartridge fuse
- 32 amp cartridge fuse
- 40 amp cartridge fuse
- 45 amp cartridge fuse
- 80 amp cartridge fuse
- 1 amp cartridge fuse
- 13a cartridge fuse
- 200 amp cartridge fuse
- 25 amp cartridge fuse
- 50 amp cartridge fuse
- 6 amp cartridge fuse
- 63a cartridge fuse
- 20 amp cartridge fuse
- 2 amp cartridge fuse
- 10 AMP Fuses
- 20 mm Fuses
- 3 Amp Fuses
- 30 Amp Cartridge Fuses
- 5 AMP Fuses
- Altech Cartridge Fuses
- Slow Blow Fuses
- 1.25a Slow-Blow Fuse
- 1.6a Slow-Blow Fuse
- 10a Slow-Blow Fuse
- 15a Slow-Blow Fuse
- 1a Slow-Blow Fuse
- 2.5a Slow-Blow Fuse
- 20a Slow-Blow Fuse
- 250ma Slow-Blow Fuse
- 25a Slow-Blow Fuse
- 2a Slow-Blow Fuse
- 3.15a Slow-Blow Fuse
- 30a Slow-Blow Fuse
- 4a Slow-Blow Fuse
- 500ma Slow-Blow Fuse
- 5a Slow-Blow Fuse
- 6.3a Slow-Blow Fuse
- 6a Slow-Blow Fuse
- 8a Slow-Blow Fuse
- Ceramic tube
- Ceramic Slow-Blow Fuse
- Glass Slow-Blow Fuse
- Eaton Cartridge Fuses
- Eaton Ceramic Fuses
- Eaton Glass Fuses