PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 101 - 120 of 154 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Priced to Clear Standards Met
RS Stock No. 179-3136
Mfr. Part No.2203444
£26.25
Each
Units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3143
Mfr. Part No.2203453
£19.42
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3118
Mfr. Part No.2203336
£39.15
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
New
RS Stock No. 194-9886
Mfr. Part No.AIPXE-325X4B-E017
BrandAmphenol
£12.45
Each
Units
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - - -
RS Stock No. 237-2751
Mfr. Part No.403.16
BrandOKW
£7.93
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3146
Mfr. Part No.2203456
£46.98
Each
Units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 237-2852
Mfr. Part No.392.16
BrandTeko
£17.22
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3126
Mfr. Part No.2203395
£1.84
Each
Units
- - - - PA - - - - - UL 94
RS Stock No. 179-3140
Mfr. Part No.2203448
£31.77
Each
Units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 826-6750
Mfr. Part No.MS210-10
£1.30
1 Pair
Pair(s)
21 x 12 x 5mm 21 mm 12 mm 5 mm Tin Plated Steel - MS - - - -
RS Stock No. 237-3502
Mfr. Part No.394.16
BrandTeko
£24.00
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3137
Mfr. Part No.2203445
£14.40
Each
Units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3144
Mfr. Part No.2203454
£41.91
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 237-2830
Mfr. Part No.373.16
BrandOKW
£15.73
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3124
Mfr. Part No.2203344
£49.75
Each
Units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 237-3489
Mfr. Part No.372.16
BrandTeko
£11.21
Each
Units
- - - - - - - - - - -
RS Stock No. 237-3423
Mfr. Part No.456.15
BrandTeko
£6.18
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3112
Mfr. Part No.2203331
£29.02
Each
Units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3119
Mfr. Part No.2203337
£39.15
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3132
Mfr. Part No.2203441
£39.15
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
Related Products
A cost effective range of single piece PCB ...
Description:
A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required. Bright Acid Tin Finish, 1μm thickness Provided with PCB Mounting Pins Excellent characteristics for soldering and fusing.
A cost effective range of single piece PCB ...
Description:
A cost effective range of single piece PCB mounting Cans, providing good attenuation for applications where board level RFI/EMI screening is required. Bright Acid Tin Finish, 1μm thickness Provided with PCB Mounting Pins Excellent characteristics for soldering and fusing.
Wurth WE-SHC series shielding cabinets offer a flexable ...
Description:
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
Complete housing for PCBs, can be positioned flexibly, ...
Description:
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays. High degree of application flexibility, thanks to the modular housing design Flexible PCB attachment, adapts to ...