Hammond 1554 Series Watertight Polycarbonate ABS Enclosures
Hammond manufacturing are a market leader within the industry with decades of experience within the industrial and electrical enclosures sphere. Hammond 1554 watertight enclosures are designed and curated to house printed circuit boards or components mounted on DIN rails. In this series, you will find the enclosures in a subtle grey hue, boasting a lid equipped with a two-part tongue and groove design. This construction effectively safeguards against the infiltration of oil, dust, and water. The ABS variations are moulded from versatile materials, boasting a UL94-HB flammability rating suitable for indoor applications. For outdoor usage, the polycarbonate enclosures are UV-stabilised.
The lid is fastened using M4 stainless steel machine screws which thread into anti-corrosion bushings. This is useful for repeated assembly and disassembly. This hardware is specifically designed to resist corrosion from challenging environments, ensuring long-term durability. Polycarbonate versions are meticulously crafted to fulfil NEMA Type 4, 4X, 6, 6P, 12, and 13 classifications, surpassing IP ratings all the way up to and including IP68 (excluding the 1554/55 V size, which is rated 4, 4X exclusively). For the ABS plastic variants, they are engineered to achieve an IP66 rating. Hammond offer a variety of enclosures suitable for general purpose enclosure needs. The 1554 polycarbonate ABS enclosures are the ideal solution for your project, whilst being perfectly tailored for the installation of printed circuit boards or components mounted on DIN rails.
The key features of Hammond 1554 series enclosures include:
- Versatile mounting: Designed to accommodate printed circuit boards or components mounted on DIN rails, offering flexibility in assembly.
- Watertight design: Equipped with a gasket lid featuring a two-piece "tongue and groove" construction, effectively protecting against water, oil, and dust intrusion.
- Material options: Available in both ABS plastic and polycarbonate variants, catering to different usage scenarios and environments.
- Flammability Ratings: ABS versions carry a UL94-HB flammability rating suitable for indoor use, while polycarbonate enclosures are UV-stabilized for outdoor applications.
These features collectively make the Hammond Manufacturing 1554 series enclosures suitable for a wide range of applications that require robust protection and flexible mounting options for electronic components. Here at RS we have a comprehensive array of Hammond enclosures for you to pick from, so you can find the right enclosure for your project. Browse our range of Hammond enclosures within the Hammond 1554 series available at RS with free next day delivery.
Popular Searches
- IP55 Enclosure
- IP65 Enclosures
- Aluminum Enclosures
- Bopla General Purpose Enclosures
- Clear Lid Enclosures
- Transparent Enclosures
- Waterproof Boxes
- Rittal General Purpose Enclosures
- ABS Enclosures
- Camdenboss General Purpose Enclosures
- Hammond General Purpose Enclosures
- ROSE General Purpose Enclosures
- Hammond 1555 Series ABS Multipurpose Enclosures
- Hammond 1550 Series Diecast Aluminium Enclosures
- Molex General Purpose Enclosures
- Hammond 1455 Series Diecast Extruded Aluminium Enclosures with End Panels
- Hammond 1550z Series Diecast Aluminium Enclosures
- ABB Enclosures
- Hammond ABS Plastic Ritec RL Series
- Hammond Diecast Aluminium Enclosures Eddystone Range
- Rittal AX Enclosures
- Rittal KX Enclosures
- Hammond 1457 Series Diecast Aluminium Enclosures
- Hammond 1456 Series Sloped Aluminium Consoles
- Hammond 1594 Series Heavy Duty ABS Enclosures
- Rittal Polycarbonate Enclosures
- Rittal Sheet Steel Enclosures
- Hammond Black General Purpose Enclosures
- Plastic Enclosures
- Hammond 1590 Diecast Aluminium Enclosure Series
- Hammond 1591 Series ABS Multipurpose Enclosures
- Hammond IP54 Rated General Purpose Enclosures
- Hammond IP66 Rated General Purpose Enclosures
- Hammond ABS Plastic Miniature Enclosures 1551SNAP Series
- Hammond 1455F Enclosure Series