Hammond 1550 Series Diecast Aluminium Enclosures
Hammond manufacturing are a market leader within the industry with decades of experience within the industrial and electrical enclosures sphere. Durable and robust, this electronic instrument enclosure is crafted from a resilient diecast aluminium alloy that balances toughness with ease of machining. It comes in two appealing options: a natural vibra finish or a subtly textured, light black powder paint.
The unpainted variant boasts a vibra finish, ensuring a smooth surface without any sharp edges. Meanwhile, the painted version features a resilient satin black polyester powder paint that remains intact even after machining. To elevate its assembled appearance, black screws are thoughtfully included. Featuring lap joint construction, this design effectively safeguards against dust infiltration and splashing water. Additionally, it enhances EMI/RFI shielding for improved performance. However, it's important to note that the enclosure's water-tight gaskets do not offer shielding capabilities. In addition to this, the lid is securely fastened using stainless steel machine screws, which conveniently secure into pre-tapped holes within the enclosure.
Think inside the box! Hammond 1550 enclosures are crafted with the intention of meeting IP54 standards without the need for a gasket or achieving IP66 with the inclusion of a gasket. Enhanced IP67 gaskets are also an available upgrade. Facilitating effortless P.C. board mounting, the enclosure features a minimal low side wall draft angle of 2 degrees or less. For accurate measurements, it's advised to add an extra 0.16" (4 mm) to the enclosure's depth to account for the lid. Here at RS we have a comprehensive array of Hammond enclosures for you to pick from, so you can find the right enclosure for your project. Browse our range of Hammond diecast aluminium enclosures within the Hammond 1550 series available at RS with free next day delivery.
Popular Searches
- IP55 Enclosure
- IP65 Enclosures
- Bopla General Purpose Enclosures
- Clear Lid Enclosures
- Transparent Enclosures
- Waterproof Boxes
- Camdenboss General Purpose Enclosures
- Plastic Enclosures
- Aluminum Enclosures
- Rittal General Purpose Enclosures
- ABS Enclosures
- Hammond General Purpose Enclosures
- ROSE General Purpose Enclosures
- Hammond 1590 Diecast Aluminium Enclosure Series
- Hammond 1591 Series ABS Multipurpose Enclosures
- Hammond 1555 Series ABS Multipurpose Enclosures
- Hammond 1554 Series Watertight Polycarbonate ABS Enclosures
- Molex General Purpose Enclosures
- Hammond 1455 Series Diecast Extruded Aluminium Enclosures with End Panels
- Hammond 1550z Series Diecast Aluminium Enclosures
- ABB Enclosures
- Hammond ABS Plastic Ritec RL Series
- Hammond Diecast Aluminium Enclosures Eddystone Range
- Rittal AX Enclosures
- Rittal KX Enclosures
- Hammond 1457 Series Diecast Aluminium Enclosures
- Hammond 1456 Series Sloped Aluminium Consoles
- Hammond 1594 Series Heavy Duty ABS Enclosures
- Hammond 1551 Series Enclosures
- Rittal Polycarbonate Enclosures
- Rittal Sheet Steel Enclosures
- Hammond IP54 Rated General Purpose Enclosures
- Hammond Black General Purpose Enclosures
- Hammond IP66 Rated General Purpose Enclosures
- Hammond ABS Plastic Miniature Enclosures 1551SNAP Series
- Hammond 1455F Enclosure Series