LED Drivers | Dimmable LED Drivers | LED Power Supply | RS
Login / Register to access your benefits
Recently searched

    LED Drivers

    LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our LED drivers guide.

    The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED's electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

    Constant Current vs. Constant Voltage

    Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.

    Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products that already have current control, such as a resistor.

    Dimmable Drivers

    Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

    Compatibility

    The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn't be hindered by environmental factors.

    IP Rating The Comprehensive Guide To IP Ratings

    The IP rating of an LED driver represents its water resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where they could become submerged in water.

    1266 Products showing for LED Drivers

    Philips Lighting
    -
    2.6 → 24.6V
    17W
    700mA
    230 V
    Constant Current
    LED Driver
    -
    ac
    IP66
    -
    -
    -
    -
    230V
    -
    MEAN WELL
    -
    8 → 16V
    8W
    500mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP30
    8 → 16 V @ 500 mA
    150 mA @ 230 V, 300 mA @ 115 V
    1
    APC-8
    127 → 370 V dc, 90 → 264 V ac
    Enclosed
    MEAN WELL
    -
    9 → 24V
    33.6W
    1.4A
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    48V
    240W
    5A
    127 → 373 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    1 to 10 V, Potentiometer
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 373 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    12V
    120W
    10A
    180 → 305 V ac, 254 → 431 V dc
    Constant Current / Constant Voltage
    LED Driver
    Potentiometer
    ac, dc
    IP65
    12 V dc @ 10 A
    900mA
    1
    ELG-150
    180 → 305 V ac, 254 → 431 V dc
    Encapsulated
    PowerLED
    Dimmable
    12V
    25W
    2.08A
    180 → 240 V ac
    Constant Voltage
    LED Driver
    Triac
    ac
    IP20
    -
    200mA
    -
    UVC25TD
    240V ac
    Enclosed
    MEAN WELL
    -
    12 → 86V
    45W
    350mA
    9 → 18 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    Dimmable
    50 → 86V
    60W
    700mA
    180 to 295 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram
    Dimmable
    18 → 36V
    25W
    700mA
    198 → 264 V ac
    Constant Current
    LED Driver
    Leading Edge
    ac
    -
    18 → 36 V @ 700 mA
    -
    1
    -
    198 → 264V ac
    Sealed
    MEAN WELL
    -
    12V
    25.2W
    2.1A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    22 → 38V
    39.9W
    1.05A
    180 → 295 V ac
    Constant Current
    LED Driver
    Triac
    ac
    IP30
    -
    -
    -
    -
    180 → 295V ac
    -
    PowerLED
    Dimmable
    24V
    25W
    1.04A
    180 → 240 V ac
    Constant Voltage
    LED Driver
    Triac
    ac
    IP44
    -
    200mA
    -
    UVC25TD
    240V ac
    Enclosed
    MEAN WELL
    Dimmable
    27 → 56V
    35W
    625 → 1000mA
    180 → 295 V ac
    Constant Power
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    Dimmable
    48V
    320W
    6.7A
    90 to 305 V
    Constant Current / Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    -
    36V
    90W
    2.5A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    MEAN WELL
    Dimmable
    12V
    150W
    12.5A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    1 to 10 V, Potentiometer
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    -
    9 → 42V
    58.8W
    1.4A
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    -
    30V
    40.2W
    1.34A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    MEAN WELL
    Dimmable
    48V
    321.6W
    6.7A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    1-10 V PWM Resistance
    ac, dc
    IP67
    -
    -
    -
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    PowerLED
    -
    24V
    60W
    0 → 2.5A
    100 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    -
    -
    -
    -
    -
    100 → 240 V ac
    -
    Results per page