Login / Register to access your benefits
Recently searched

    H07RN-F Cable

    H07RN-F cable is a harmonised rubber cable that is not only robust, but extremely flexible. These heavy duty cables are designed for electrical power with a voltage rating of 450/750V. Constructed with plain copper conductors, EPR insulation and a PCP outer sheath this cable retains its flexibility even in the most challenging conditions. H07RN-F cable has the capacity to withstand higher levels of stress making it ideal for a variety of indoor and outdoor applications.

    RS Components offer a great selection of high-quality H07RN-F cables in 2, 3, 4 and 5 cores with sizes ranging from 1mm² to 6mm²

    Key Features

    • Robust and reliable
    • Hard wearing
    • Excellent abrasion resistance
    • High mechanical strength
    • Resistant to most oils and greases
    • Flame retardant
    • Temperature rating -25 ˚C to + 60 ˚C

    Where would I use Harmonised H07RN-F Cable?

    H07RN-F cable is suitable for a range of applications where a tough, hard wearing cable is required. This cable can be used in dry indoor surroundings, as well as damp and wet outdoor environments. Some of the most common uses are

    • Pumps
    • Transformers
    • Welders and grinders
    • Temporary lighting
    • Heavy duty mobile equipment
    • Extension leads and reels
    3 of 3
    Results per page