| Maxon | 12 V dc | Brushless | 5 W | 5210 rpm | 2mm | 7.5 mNm | - | - | 20 (Dia.) x 21.4 mm | 648 mA | 21.4mm | - | - | - | - | - |
|
| Maxon | 12 V dc | Brushless | 30 W | 4360 rpm | 4mm | 54.3 mNm | - | - | 42.9 (Dia.) x 16.4 mm | 2 A | 16.4mm | - | - | - | - | - |
|
| Maxon | 36 V dc | Brushed | 5 W | 9800 rpm | 2mm | 6.15 mNm | - | - | 22 (Dia.) x 31.9 mm | 181 mA | 31.9mm | - | - | - | - | - |
|
| Maxon | 24 V dc | Brushless | 50 W | 6700 rpm | 4mm | 84.3 mNm | - | - | 42.8 (Dia.) x 21.3 mm | 2.36 A | 21.3mm | - | - | - | - | - |
|
| Maxon | 24 V dc | Brushed | 11 W | 8820 rpm | 3mm | 17.2 mNm | - | - | 26 (Dia.) x 44.7 mm | 704 mA | 44.7mm | - | - | - | - | - |
|
| Maxon | 12 V dc | - | 6 W | - | 4mm | 1.34 Nm | - | - | - | - | - | - | - | - | - | - |
|
| Maxon | 12 V dc | Brushed Geared | 10.4 W | 5260 rpm | 2mm | 90 Ncm | Planetary | 21:1 | 22 (Dia.) x 61.6 mm | 810 mA | 61.6mm | 22mm | - | - | - | - |
|
| Maxon | 24 V | Brushless | 12 W | 12100 rpm | 3mm | 10.8 Nm | - | - | - | - | - | - | - | - | - | - |
|
| Maxon | 12 V dc | Brushed | 0.75 W | 11600 rpm | 1mm | 0.746 mNm | - | - | 10 (Dia.) x 17 mm | 81 mA | 17mm | - | - | - | - | - |
|
| Maxon | 12 V dc | Brushed Geared | 14 W | 510 rpm | 4mm | - | Planetary | - | 16 (Dia.) x 64.7 mm | 1.24 A | 64.7mm | - | - | - | - | - |
|
| Maxon | 24 V dc | Brushed Geared | 7 W | 8 rpm | - | 60 Ncm | Spur | - | - | 390 mA | - | 38 (Dia.)mm | - | - | - | - |
|
| Maxon | 12 V dc | Brushed Geared | 7 W | 230 rpm | - | 60 Ncm | Spur | - | - | 840 mA | - | 38 (Dia.)mm | - | - | - | - |
|
| Maxon | 24 V dc | Brushed Geared | 24 W | 97 rpm | 6mm | 3.3 Nm, 3.8 Nm | Planetary | 103:1 | 22 (Dia.) x 69.9 mm | 869 mA | 69.9mm | 22 Dia.mm | - | - | - | - |
|
| Maxon | 12 V dc | Brushed | 10.4 W | 5260 rpm, 7140 rpm | 2mm | 12.5 mNm | - | - | 22 (Dia.) x 32 mm | 810 mA | 32mm | 22mm | - | - | - | - |
|
| Maxon | 12 V | Brushed | 11 W | 8010 rpm | 3mm | 14.2 mNm | - | - | 26 (Dia.) x 44.7 mm | 1.08 A | 44.7mm | - | - | - | - | - |
|
| Maxon | 24 V dc | Brushed Geared | 24 W | 43 rpm | 6mm | 3.3 Nm, 3.8 Nm | Planetary | 231:1 | 22 (Dia.) x 69.9 mm | 869 mA | 69.9mm | 22 Dia.mm | - | - | - | - |
|
| Maxon | 18 V dc | Brushed | 5 W | 9970 rpm | 2mm | 6.25 mNm | - | - | 22 (Dia.) x 31.9 mm | 374 mA | 31.9mm | - | - | - | - | - |
|
| Maxon | 12 V dc | Brushed Geared | 22.7 W | 97 rpm | 6mm | 3.3 Nm, 3.8 Nm | Planetary | 103:1 | 22 (Dia.) x 69.9 mm | 1.65 A | 69.9mm | 22 Dia.mm | - | - | - | - |
|
| Maxon | 24 V dc | - | 6 W | - | 4mm | 374 Nmm | - | - | - | - | - | - | - | - | - | - |
|
| Maxon | 24 V dc | Brushed | 150 W | 7580 rpm | 6mm | 170 mNm | - | - | 40 (Dia.) x 71 mm | 5.77 A | 71mm | - | - | - | - | - |