- RS Stock No. 281-1109
- Mfr. Part No. ESBF-BS-80-300-5P
- Brand Festo
- Actuator Type Screw Driven Linear Actuator
- Maximum Stroke Length 300mm
- Maximum Load 1200kg
- Input Voltage -
Each
£2,758.85
- RS Stock No. 195-416
- Mfr. Part No. EMMT-AS-150-MK-HV-R3S
- Brand Festo
- Maximum Output Torque 60 Nm
- Supply Voltage 680 V
- Output Speed 5051 rpm
- Power Rating 4.948 kW
Each
£2,922.53
- RS Stock No. 279-5391
- Mfr. Part No. MHE2-MS1H-3/2G-QS-4
- Brand Festo
- Features -
- Function 3/2, Closed, Monostable
- Connection Port Thread One-Touch Fitting 4 mm
- Actuation Type Electrical
Each
£99.72
- RS Stock No. 281-0120
- Mfr. Part No. DPDM-16-15-S-PA
- Brand Festo
- Manufacturer Series DPDM
- Stroke 15mm
- Bore 16mm
- Model Number p 4833274
Each
£63.16
- RS Stock No. 342-849
- Mfr. Part No. DHPC-L-16-A-NC-S
- Brand Festo
- Number of Fingers 2
- Gripping Type Parallel
- Action Double
- Manufacturer Series DHPC-L-16-A-NC-S
Each
£268.22
- RS Stock No. 202-1582
- Mfr. Part No. VUVS-L20-M32C-MZD-G18-F7
- Brand Festo
- Features -
- Function 3/2 Closed, Monostable
- Connection Port Thread G 1/8
- Actuation Type Electrical
Each
£62.73
- RS Stock No. 343-501
- Mfr. Part No. VABX-A-P-BV-AH-RVAAAA
- Brand Festo
- Number of Stations -
- Connection Port Thread -
- Manufacturer Series VABX
- Type Manifold Sub-base
Each
£79.98
- RS Stock No. 651-045
- Mfr. Part No. NPQX-D-PC10-T14-P10
- Brand Festo
- Features -
- Connector A 10 mm
- Connector B 1/4 in
- Pneumatic Fitting Type Cartridge
1 Pack of 10
£17.97
- RS Stock No. 647-107
- Mfr. Part No. MS12-AQV
- Brand Festo
- For Manufacturer Series MS12
- Accessory Type Sub Base
Each
£41.50
- RS Stock No. 273-9685
- Mfr. Part No. NPQR-D-Q6-E
- Brand Festo
- Features -
- Connector A Push In 6 mm
- Connector B Push In 6 mm
- Pneumatic Fitting Type Push-in Fitting
Each
£24.61
- RS Stock No. 288-2780
- Mfr. Part No. MS9-LFM-G-AUM-HF
- Brand Festo
- Filtration Size 0.01µm
- Port Connection -
- Drain Type Manual
- Manufacturer Series MS
Each
£460.94
- RS Stock No. 271-6610
- Mfr. Part No. CLR-63-20-L-P-A-K11-R8
- Brand Festo
- Clamp Stroke 20mm
- Bore 63mm
- Maximum Operating Pressure 10 bar
- Manufacturer Series CLR
Each
£721.40
- RS Stock No. 651-110
- Mfr. Part No. EGSK-26-200-6P
- Brand Festo
- Actuator Type Electromechanical
- Maximum Stroke Length 200mm
- Maximum Load -
- Input Voltage -
Each
£834.56
- RS Stock No. 196-096
- Mfr. Part No. EAMF-A-95A-190B
- Brand Festo
- Accessory Type Flange
- For Use With Motor Mounting
- Series EAMF-A
- Voltage Range -
Each
£275.99
- RS Stock No. 278-6546
- Mfr. Part No. CPVSC1-M5H-J-H-M5
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£170.46
- RS Stock No. 344-872
- Mfr. Part No. DGTZ-GF-32-20-J-T-P-A
- Brand Festo
- Stroke 20mm
- Bore 32mm
- Manufacturer Series DGTZ
- Action Double
Each
£479.21
- RS Stock No. 278-6732
- Mfr. Part No. CPX-ZA-1-E
- Brand Festo
- Accessory Type Tie Rod
- Manufacturer Series CPX
- Power Supply Voltage -
- Power Consumption -
Each
£6.49
- RS Stock No. 341-738
- Mfr. Part No. DHAA-G-G8-16-B20-16
- Brand Festo
- To Fit Bore Size -
- For Use With Pneumatic Cylinder & Actuator
- Manufacturer Series DHAA
- Product Type Adapter
Each
£105.90
- RS Stock No. 341-703
- Mfr. Part No. VZQA-C-M22U-6-GG-V4V4E-4-EXA
- Brand Festo
- Type Pinch Valve
- Inlet Port Type Threaded
- Tube Inlet Port -
- Threaded Inlet Port G 1/4
Each
£252.40
- RS Stock No. 203-6204
- Mfr. Part No. VN-05-L-T3-PQ2-VQ2-RO1-A
- Brand Festo
- Features -
- Maximum Suction Flow 13.6L/min
- Maximum Vacuum Pressure 5bar
- Nozzle Diameter 0.45mm
Each
£89.06