Festo Adapter DHAA-G-G8-16-B20-16, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 341-738
- Mfr. Part No.:
- DHAA-G-G8-16-B20-16
- Brand:
- Festo
Subtotal (1 unit)*
£105.90
(exc. VAT)
£127.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £105.90 |
*price indicative
- RS Stock No.:
- 341-738
- Mfr. Part No.:
- DHAA-G-G8-16-B20-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | DHAA | |
Product Type | Adapter | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered for versatility and reliability in various applications. Designed with a focus on durability, this product excels in environments where moderate corrosion may be a concern. The robust construction features a wrought aluminium alloy for the main component, ensuring lightweight yet sturdy performance. With easy installation and optional mounting positions, it integrates seamlessly into existing setups. The kit also adheres to strict RoHS compliance standards, reflecting a commitment to sustainable practices. Perfect for industries requiring reliable mechanical solutions, this adapter kit from offers an efficient choice for any technical setup.
Constructed from wrought aluminium alloy for enhanced durability
Galvanised steel screws ensure lasting performance in various conditions
Versatile mounting options allow for flexibility in installation
Meets RoHS compliance for environmentally responsible use
Corrosion resistance class 2 suitability enables operation in moderate environments
Galvanised steel screws ensure lasting performance in various conditions
Versatile mounting options allow for flexibility in installation
Meets RoHS compliance for environmentally responsible use
Corrosion resistance class 2 suitability enables operation in moderate environments