Festo Sub Base for MS12, 537141

Subtotal (1 unit)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.50

*price indicative

RS Stock No.:
647-107
Mfr. Part No.:
MS12-AQV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Manufacturer Series

MS12

Accessory Type

Sub Base

Model Number

537141

COO (Country of Origin):
HU
The Festo sub-base-SET is designed to deliver optimal performance in compressed air systems, ensuring efficient operation across various applications. Crafted from robust die-cast aluminium, this component is engineered for durability and corrosion resistance, making it suitable for moderate corrosion environments. The assembly allows for flexible mounting positions and is compliant with RoHS regulations, affirming its commitment to environmentally friendly manufacturing. With the ability to operate within a temperature range from -10 °C to 60 °C, it ensures reliable function under diverse conditions. This product is a vital component for enhancing pneumatic systems, promoting both functionality and longevity.

Compliant with RoHS regulations which ensuring environmentally friendly use
Provides flexible mounting options to suit diverse installation needs
Lightweight design at 1300 g for easy handling and installation
Pneumatic connections 1 1/2 NPT facilitate efficient air flow