- RS Stock No. 136-6865
- Mfr. Part No. MS4-EE-1/4-10V24-S
- Brand Festo
- Features -
- Function 3/2
- Connection Port Thread G 1/4
- Actuation Type Electrical
Each
£128.46
- RS Stock No. 350-671
- Mfr. Part No. PFAN-3X0,5-NT
- Brand Festo
- Hose Pipe/Flexible Tube Hose Pipe
- Inner Diameter 2.3mm
- Outer Diameter 3mm
- Material PFA
Per Metre
£6.04
- RS Stock No. 344-443
- Mfr. Part No. VOFX-LT-M32C-MY-G18-SG18-1B2
- Brand Festo
- Features -
- Function Two Directional Flow
- Connection Port Thread G 1/8
- Actuation Type Electrical
Each
£63.05
- RS Stock No. 278-7163
- Mfr. Part No. VMPA1-M1H-K-PI
- Brand Festo
- Features -
- Function 2 x 3/2, Closed, Monostable
- Connection Port Thread -
- Actuation Type Electrical
Each
£140.98
- RS Stock No. 202-2421
- Mfr. Part No. VN-10-H-T3-PQ2-VA4-RO1
- Brand Festo
- Features -
- Maximum Suction Flow 25L/min
- Maximum Vacuum Pressure 4.5bar
- Nozzle Diameter 0.95mm
Each
£64.37
- RS Stock No. 136-6802
- Mfr. Part No. ADN-40-20-A-P-A
- Brand Festo
- Manufacturer Series ADN
- Stroke 20mm
- Bore 40mm
- Model Number p 536292
Each
£90.16
- RS Stock No. 181-6193
- Mfr. Part No. SMBR-12
- Brand Festo
- Accessory Type Mounting Kit
- Manufacturer Series SMBR
- Connector Type -
- For Use With Proximity Switches SMEO-4 and SMTO-4
Each
£8.34
- RS Stock No. 181-6372
- Mfr. Part No. VUVG-L14-B52-T-G18-1R8L
- Brand Festo
- Features Solenoid Fitted
- Function 5/2
- Connection Port Thread G 1/8
- Actuation Type Solenoid
Each
£120.22
- RS Stock No. 250-2720
- Mfr. Part No. Y-PK-2
- Brand Festo
- Features -
- Connector A Push In 3 mm
- Connector B Push In 3 mm
- Pneumatic Fitting Type Y Fitting
1 Bag of 10
£21.15
- RS Stock No. 136-7055
- Mfr. Part No. MSB4-1/4:C3:J1:D14-WP
- Brand Festo
- Port Connection G 1/4
- Maximum Operating Pressure 14 bar
- Manufacturer Series MS
- Drain Type Manual
Each
£408.92
- RS Stock No. 344-185
- Mfr. Part No. CRSMEO-4-K-LED-24
- Brand Festo
- Sensor Technology Proximity
- Thread Size -
- Body Style Circular
- Detection Range 0.2 mm
Each
£62.30
- RS Stock No. 121-5862
- Mfr. Part No. T-22-SW
- Brand Festo
- Control Mechanism Push Button
- Connection Port Thread -
- Function Pneumatic Relay
- Thread Size 2.5mm
Each
£14.23
- RS Stock No. 121-5868
- Mfr. Part No. U-3/8
- Brand Festo
- Threaded Inlet Connection G 3/8 Male
- Inlet Connection Type Threaded
- Material PE
- Tube Inlet Connection G 3/8in
Each
£10.94
- RS Stock No. 181-6466
- Mfr. Part No. MSN1G-24DC-OD
- Brand Festo
- Supply Voltage 24 V dc
- For Use With -
- Power Rating Holding -
- Series -
Each
£16.52
- RS Stock No. 125-9656
- Mfr. Part No. NPQH-BK-G18-P10
- Brand Festo
- Features Chemical Resistant,Food Grade
- Accessory Type Blanking Plug
- Threaded Connection G 1/8
- Tube Size -
1 Bag of 10
£13.13
- RS Stock No. 202-2990
- Mfr. Part No. MA-40-16-R1/8-E-RG
- Brand Festo
- Maximum Pressure Measurement 16bar
- Minimum Pressure Measurement 0bar
- Mounting Type Back Entry
- Display Type Analogue
Each
£22.96
- RS Stock No. 121-5805
- Mfr. Part No. VZWF-B-L-M22C-G38-135-1P4-10
- Brand Festo
- Features Solenoid Fitted
- Function 2/2
- Connection Port Thread G 3/8
- Actuation Type Solenoid/Pilot
Each
£89.89
- RS Stock No. 351-582
- Mfr. Part No. MS6-WR-B
- Brand Festo
- For Manufacturer Series MS
- Accessory Type Bracket
Each
£7.17
- RS Stock No. 202-4344
- Mfr. Part No. QSQ-8-6
- Brand Festo
- Features -
- Connector A Push In 6 mm
- Connector B Push In 6 mm
- Pneumatic Fitting Type Double Y Tube-to-Tube Adaptor
Each
£10.83
- RS Stock No. 175-4610
- Mfr. Part No. GR-QS-4
- Brand Festo
- Type Flow Controller
- Inlet Port Type -
- Tube Inlet Port -
- Threaded Inlet Port -
Each
£22.81