Festo PFAN PFA, Hose Pipe, 2.3mm ID, 3mm OD, Natural
- RS Stock No.:
- 350-671
- Mfr. Part No.:
- PFAN-3X0,5-NT
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 350-671
- Mfr. Part No.:
- PFAN-3X0,5-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 2.3mm | |
Outer Diameter | 3mm | |
Material | PFA | |
Series | PFAN | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 2.3mm | ||
Outer Diameter 3mm | ||
Material PFA | ||
Series PFAN | ||
Colour Natural | ||
- COO (Country of Origin):
- DE
The Festo plastic tubing is engineered for superior performance in a range of applications, particularly in pneumatic systems. Designed to handle various mediums, including compressed air and water, it ensures reliability across a broad spectrum of operational conditions. With its exceptional flexibility and durability, this tubing supports various requirements, enabling seamless integration into both industrial and automation environments. The innovative design allows for easy installation through push-in connectors and barbed fittings, enhancing overall efficiency and functionality.
Constructed from RoHS-compliant materials which ensuring environmental safety
Withstands extreme ambient temperatures ranging from -20 °C to 150 °C
Designed for excellent flow characteristics with a precise outside diameter of 3 mm and inside diameter of 2.3 mm
Features notable Shore hardness for enhanced durability
Manufactured in compliance with fire safety standards specifically UL94 V-0
Reliable performance under various operating pressures up to 1.5 MPa
Withstands extreme ambient temperatures ranging from -20 °C to 150 °C
Designed for excellent flow characteristics with a precise outside diameter of 3 mm and inside diameter of 2.3 mm
Features notable Shore hardness for enhanced durability
Manufactured in compliance with fire safety standards specifically UL94 V-0
Reliable performance under various operating pressures up to 1.5 MPa