Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 24V
- RS Stock No.:
- 344-443
- Mfr. Part No.:
- VOFX-LT-M32C-MY-G18-SG18-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£63.05
(exc. VAT)
£75.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £63.05 |
*price indicative
- RS Stock No.:
- 344-443
- Mfr. Part No.:
- VOFX-LT-M32C-MY-G18-SG18-1B2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | Two Directional Flow | |
Connection Port Thread | G 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VOFX | |
Solenoid Voltage | 24V | |
Select all | ||
---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VOFX | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- HU
The Festo innovative electric pilot valve combines efficiency and reliability, making it ideal for demanding pneumatic applications. With a compact construction width of 22 mm, it delivers a nominal flow rate of 50 l/min, ensuring optimal performance without taking up excessive space. Designed for monostable functionality, this valve operates directly with a poppet mechanism, providing consistent action and quick response times. Notably, it meets high standards of protection with an IP65 rating, suitable for various environmental conditions. Whether in low or high pressure settings, its durable design withstands the challenges of industrial use, while also allowing flexibility in installation with an optional mounting position.
Electric actuation ensures precise control and high efficiency
Mechanical spring reset feature enhances reliability in operation
Soft sealing principle optimizes tightness and reduces air loss
Switching times of 31 ms on and 46 ms off maximize responsiveness
Built to withstand temperatures from -10 °C to 50 °C for versatile applications
Mechanical spring reset feature enhances reliability in operation
Soft sealing principle optimizes tightness and reduces air loss
Switching times of 31 ms on and 46 ms off maximize responsiveness
Built to withstand temperatures from -10 °C to 50 °C for versatile applications