Lapp ÖLFLEX CLASSIC 100 SY Control Cable, 3 Cores, 1.5 mm², SY, Screened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 444-0395
- Mfr. Part No.:
- 0016065
- Brand:
- Lapp
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Reel of 50 Metre(s)
£152.81
(exc. VAT)
£183.37
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £152.81 | £3.056 |
*price indicative |
- RS Stock No.:
- 444-0395
- Mfr. Part No.:
- 0016065
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, Galvanised Steel Braid, 4000V Test Voltage - ÖLFLEX CLASSIC 100 SY Series - 0016065
Take charge of your automated equipment with this three-core control cable from LAPP. Its highly conductive bare copper wires are corrosion-resistant, so deliver reliable signal transfer even in demanding conditions. You can rest assured that your connection will be protected in contaminated settings, thanks to a robust PVC sheath that shrugs off chemical damage.
Features & Benefits
• Broad operating temperature range between -40°C and +80°C for use in challenging environments
• Extensive 100m length to connect large-scale machinery or make long-range links with ease
• Bend radius of 58.2mm in fixed installations, so it's highly flexible
• Extensive 100m length to connect large-scale machinery or make long-range links with ease
• Bend radius of 58.2mm in fixed installations, so it's highly flexible
Applications
• Machine manufacturing
• Heating and air-conditioning systems
• Plant construction
• Heating and air-conditioning systems
• Plant construction
What's the benefit of this cable's wire braiding?
The galvanised steel braiding protects against EMI and makes this cable extra durable, so it's a reliable choice for heavy-duty systems.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 SY |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 9.7mm |
Sheath Material | PVC |
Bedding Material | PVC |
Screen Type | Galvanised Steel Braid |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 13.5 Ω/km |
Conductor Material | Bare Copper |
Current Rating | 16 A |
Filler Material | Non-Wicking Filler |
Minimum Bend Radius | Fixed - 6 x D, Occasional Flexing - 20 x D |
Core Strands | 30/0.25 mm |
Oil Resistant | Yes |
Voltage Rating | 300/500 V |
Insulation Material | PVC |
Earth Cable | Yes |
- RS Stock No.:
- 444-0395
- Mfr. Part No.:
- 0016065
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 4 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 2.5 mm² Screened Grey PVC...