Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 7 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG
- RS Stock No.:
- 141-198
- Mfr. Part No.:
- 1125107
- Brand:
- Lapp
10 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£171.52
(exc. VAT)
£205.82
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £171.52 | £3.43 |
*price indicative |
- RS Stock No.:
- 141-198
- Mfr. Part No.:
- 1125107
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 7 Cores, PVC Insulation Material - ÖLFLEX CLASSIC 110 SY Series - 1125107
Need a linking lead for your control and automation instruments? Rely on this robust control cable from LAPP. Its PVC sheath is resistant to corrosion and abrasion for durability in tough industrial settings. The galvanised steel braid provides shielding, so it holds its own against EMI to ensure reliable signal transmission. A wide operating temperature range between -40°C to +80°C in a fixed installation makes this a safe bet in extreme conditions.
Features & Benefits
• Supplied on a 50m reel for a long run or use in multiple jobs
• Flame-retardant for safety in the event of a fire
• Copper conductors are highly conductive for robust signal strength
• Flame-retardant for safety in the event of a fire
• Copper conductors are highly conductive for robust signal strength
Applications
• HVAC systems
• Plant engineering
• Industrial automation
• Plant engineering
• Industrial automation
Does this product resist surges in voltage?
As the cable has a test voltage of 4kV, it provides reliable protection against substantial electrical surges.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 7 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 10.3mm |
Sheath Material | PVC |
Standards Met | CE |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 26 Ω/km |
Conductor Material | Copper |
Current Rating | 12 A |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
Core Strands | 24/0.2 mm |
Screen Type | Galvanised Steel Braid |
Earth Cable | Yes |
Bedding Material | PVC |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300/500 V |
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- RS PRO Control Cable 0.75 mm² Screened Transparent PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 4 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened...