Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 3 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG
- RS Stock No.:
- 141-154
- Mfr. Part No.:
- 1125103
- Brand:
- Lapp
Available to back order for despatch 03/05/2024
Added
Price 1 Reel of 50 Metre(s)
£104.05
(exc. VAT)
£124.86
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £104.05 | £2.081 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-154
- Mfr. Part No.:
- 1125103
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 4kV Test Voltage, 3 Cores - ÖLFLEX CLASSIC 110 SY Series - 1125103
Looking for a cabling solution that can handle the stress of harsh environments? Check out this control cable from LAPP. Its galvanised steel braid makes it a durable option for connecting automation and control equipment in demanding workspaces like factories. The braiding also acts as a shield to stop EMI in its tracks, so you can count on high-quality signal transfers with minimal noise. The cable's hardwearing PVC sheath has the three cores covered when it comes to abrasion and wear.
Features & Benefits
• Length of 50m gives you plenty to use in multiple jobs
• Copper conductors are highly conductive for reliable electrical connections
• Test voltage of 4kV to handle powerful surges
• Copper conductors are highly conductive for reliable electrical connections
• Test voltage of 4kV to handle powerful surges
Applications
• Plant engineering
• Factories
• HVAC systems
• Factories
• HVAC systems
Can I use this cable in extreme temperatures?
A wide operating temperature range of -40°C to +80°C in a fixed installation makes this cable a safe bet for harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 3 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 8.5mm |
Sheath Material | PVC |
Standards Met | CE |
Core Strands | 24/0.2 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Oil Resistant | Yes |
Earth Cable | Yes |
Conductor Material | Copper |
Voltage Rating | 300/500 V |
Bedding Material | PVC |
Screen Type | Galvanised Steel Braid |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 26 Ω/km |
Filler Material | Non-Wicking Filler |
Insulation Material | PVC |
Current Rating | 12 A |
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- RS PRO Control Cable 0.75 mm² Screened Transparent PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 4 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened...