Molex, VersaBlade Male Connector Housing, 7.3mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.25£2.50
200 - 740£0.244£2.44
750 - 2990£0.237£2.37
3000 - 5990£0.231£2.31
6000 +£0.226£2.26

*price indicative

Packaging Options:
RS Stock No.:
720-5785
Mfr. Part No.:
35150-0310
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

7.3mm

Gender

Male

Mounting Type

Cable Mount

Series

VersaBlade

For Use With

Wire-to-Wire VersaBlade Hybrid Plug

Body Orientation

Straight

Length

32.4mm

Width

14.2mm

Housing Material

PBT

COO (Country of Origin):
KR

VersaBlade Hybrid Housings, 35150, 35180 and 35965 Series


These VersaBlade hybrid housings support four types of terminals, see stock number 720-5861 typical, with a positive lock and polarization features to give secure correct mating. The housing material is UL 94V-0 for safety.

Also look for VersaBlade Terminal Position Assurance (TPA) secondary locks


Molex VersaBlade Range

Related links