TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£1.71

(exc. VAT)

£2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 11 November 2025
  • Plus 131 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£1.71
20 - 74£1.59
75 - 299£1.35
300 - 599£1.18
600 +£1.06

*price indicative

Packaging Options:
RS Stock No.:
720-1676
Mfr. Part No.:
1-1747276-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

6.35mm

Gender

Female

Series

Dynamic 4000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

33.7mm

Width

8.5mm

Housing Material

PET

COO (Country of Origin):
CN

Dynamic 4200 Housings


The design of the D-4200 Series housing incorporates a lock for security of the connection.

Note

For mating D-4200 Series Headers see stock number 719-5578 typical.
For D-4000 Series Contacts see stock number 719-4503 typical.


TE Connectivity Dynamic 4000 Series


The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Related links