Subtotal (1 unit)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.96 |
*price indicative
- RS Stock No.:
- 648-6860
- Mfr. Part No.:
- 2896267
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Cable Mount | |
Series | BC | |
For Use With | HBUS DIN Rail Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable Mount | ||
Series BC | ||
For Use With HBUS DIN Rail Connector | ||
- COO (Country of Origin):
- DE
BC 71.6 UT HBUS BK
Phoenix Contact 2896267 from the BC range is a black, polycarbonate mounting base housing that can be mounted onto the DIN Rail or wall without the need for specialist tools.
Features and Benefits
• Conforms to DIN EN 43880
• Flammability rating V0 according to UL 94
• Flammability rating V0 according to UL 94
Related links
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type BC Series Polycarbonate
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact, 96Q Terminal Block Housing
- Phoenix Contact Female Connector Housing, 1 Row
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact Housing Plug 8 Row
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A