TE Connectivity, Universal MATE-N-LOK Receptacle Crimp Terminal Contact, 6.35?mm Pitch, 2 Way, 1 Row Vertical

Bulk discount available

Subtotal (1 unit)*

£0.83

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship
Units
Per unit
1 - 4£0.83
5 - 9£0.79
10 - 49£0.77
50 - 99£0.71
100 +£0.68

*price indicative

RS Stock No.:
279-8768
Mfr. Part No.:
350824-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6.35?mm

Gender

Receptacle

Mounting Type

Board Mount

Series

Universal MATE-N-LOK

Body Orientation

Vertical

Length

13.97mm

Width

7.62mm

Housing Material

Nylon

Termination Method

PCB

The TE Connectivity PC board header come with a vertical socket. It features standard tail.

UL94V-0 flammability rating
Pre tin socket finish

Related links